Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 9.000" (228.60mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 9.000" (228.60mm) Dia
Supporting your Project: Printed Circuit Board Solutions

RKW-8-9-BL

DigiKey Part Number
RKW-8-9-BL-ND
Manufacturer
Manufacturer Product Number
RKW-8-9-BL
Description
RECLOSABLE FASTENER RECT 0.5"X9"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 9.000" (228.60mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
9.000" (228.60mm)
Width
0.500" (12.70mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
102,08800 €20,88 €
201,98800 €39,76 €
301,93167 €57,95 €
501,86340 €93,17 €
701,81957 €127,37 €
1001,77430 €177,43 €
Manufacturers Standard Package
Unit Price without VAT:2,08800 €
Unit Price with VAT:2,48472 €