
RKW-8-9-BK | |
|---|---|
DigiKey Part Number | RKW-8-9-BK-ND |
Manufacturer | |
Manufacturer Product Number | RKW-8-9-BK |
Description | RECLOSABLE FASTENER RECT 0.5"X9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 9.000" (228.60mm) Dia |
EDA/CAD Models | RKW-8-9-BK Models |
Category | Shape Rectangular |
Manufacturer Essentra Components | Length 9.000" (228.60mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Black |
Type Hook and Loop - Tie | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,89800 € | 18,98 € |
| Unit Price without VAT: | 1,89800 € |
|---|---|
| Unit Price with VAT: | 2,25862 € |

