


RKW-8-8-W | |
|---|---|
DigiKey Part Number | RKW-8-8-W-ND |
Manufacturer | |
Manufacturer Product Number | RKW-8-8-W |
Description | RECLOSABLE FASTENER RECT 0.5"X8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 8.000" (203.20mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKW-8-8-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 8.000" (203.20mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,93700 € | 19,37 € |
| 20 | 1,84450 € | 36,89 € |
| 30 | 1,79233 € | 53,77 € |
| 50 | 1,72900 € | 86,45 € |
| 70 | 1,68829 € | 118,18 € |
| 100 | 1,64630 € | 164,63 € |
| Unit Price without VAT: | 1,93700 € |
|---|---|
| Unit Price with VAT: | 2,30503 € |

