


RKW-8-6-OR | |
|---|---|
DigiKey Part Number | RKW-8-6-OR-ND |
Manufacturer | |
Manufacturer Product Number | RKW-8-6-OR |
Description | RECLSBLE FSTNR RECT 0.5" X 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62900 € | 6,29 € |
| 20 | 0,59900 € | 11,98 € |
| Unit Price without VAT: | 0,62900 € |
|---|---|
| Unit Price with VAT: | 0,74851 € |

