


RKW-8-6-BK | |
|---|---|
DigiKey Part Number | RPC2074-ND |
Manufacturer | |
Manufacturer Product Number | RKW-8-6-BK |
Description | RECLSBLE FSTNR RECT 0.5" X 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | RKW-8-6-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,54300 € | 15,43 € |
| 20 | 1,46950 € | 29,39 € |
| 30 | 1,42800 € | 42,84 € |
| 50 | 1,37740 € | 68,87 € |
| 70 | 1,34514 € | 94,16 € |
| 100 | 1,31160 € | 131,16 € |
| Unit Price without VAT: | 1,54300 € |
|---|---|
| Unit Price with VAT: | 1,83617 € |

