
RKW-8-11-W | |
|---|---|
DigiKey Part Number | RKW-8-11-W-ND |
Manufacturer | |
Manufacturer Product Number | RKW-8-11-W |
Description | RECLSBLE FSTNR RECT 0.500" X 11" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 11.000" (279.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 11.000" (279.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,28800 € | 22,88 € |
| Unit Price without VAT: | 2,28800 € |
|---|---|
| Unit Price with VAT: | 2,72272 € |

