
RKW-8-11-OR | |
|---|---|
DigiKey Part Number | RKW-8-11-OR-ND |
Manufacturer | |
Manufacturer Product Number | RKW-8-11-OR |
Description | RECLSBLE FSTNR RECT 0.500" X 11" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 11.000" (279.40mm) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Essentra Components | Length 11.000" (279.40mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Orange |
Type Hook and Loop - Tie | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,05500 € | 20,55 € |
| Unit Price without VAT: | 2,05500 € |
|---|---|
| Unit Price with VAT: | 2,44545 € |

