
RKW-12-18-OR | |
|---|---|
DigiKey Part Number | RKW-12-18-OR-ND |
Manufacturer | |
Manufacturer Product Number | RKW-12-18-OR |
Description | RECLSBLE FSTNR RECT 0.750" X 18" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 18.000" (457.20mm) Dia |
Category | Shape Rectangular |
Manufacturer Essentra Components | Length 18.000" (457.20mm) |
Series | Width 0.750" (19.05mm) |
Packaging Bulk | Material Polyethylene (PE) Hook, Polyamide (PA) Loop |
Part Status Active | Color Orange |
Type Hook and Loop - Tie | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,11500 € | 61,15 € |
| Unit Price without VAT: | 6,11500 € |
|---|---|
| Unit Price with VAT: | 7,27685 € |

