
RHS4- 7 | |
|---|---|
DigiKey Part Number | RHS4-7-ND |
Manufacturer | |
Manufacturer Product Number | RHS4- 7 |
Description | HEX SPACER #4 NYLON 11.11MM |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded #4 Nylon 0.438" (11.11mm) Natural |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.125" (3.18mm) 1/8" |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.438" (11.11mm) |
Part Status Obsolete | Length - Overall 0.438" (11.11mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female |

