
RHS4- 2 | |
|---|---|
DigiKey Part Number | RHS4-2-ND |
Manufacturer | |
Manufacturer Product Number | RHS4- 2 |
Description | HEX SPACER #4 NYLON 1/8" |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded #4 Nylon 0.125" (3.18mm) 1/8" Natural |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.125" (3.18mm) 1/8" |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Obsolete | Length - Overall 0.125" (3.18mm) 1/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female |

