


RG-3 | |
|---|---|
DigiKey Part Number | RPC2072-ND |
Manufacturer | |
Manufacturer Product Number | RG-3 |
Description | GROMMET EDGE SOLID TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
EDA/CAD Models | RG-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,79000 € | 175,79 € |
| 10 | 149,43500 € | 1.494,35 € |
| 25 | 143,00600 € | 3.575,15 € |
| Unit Price without VAT: | 175,79000 € |
|---|---|
| Unit Price with VAT: | 209,19010 € |

