Edging - 100' L (30.48m) Grommet - Edging, Solid Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edging - 100' L (30.48m) Grommet - Edging, Solid Black
Supporting your Project: Printed Circuit Board Solutions

RG-2

DigiKey Part Number
RPC4888-ND
Manufacturer
Manufacturer Product Number
RG-2
Description
GROMMET EDGE SOLID TPE BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Solid Black
Datasheet
 Datasheet
EDA/CAD Models
RG-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Straight Panels
Panel Thickness
0.093" (2.36mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1183,58000 €183,58 €
10156,06400 €1.560,64 €
25146,30520 €3.657,63 €
50139,33280 €6.966,64 €
Manufacturers Standard Package
Unit Price without VAT:183,58000 €
Unit Price with VAT:218,46020 €