


RG-1 | |
|---|---|
DigiKey Part Number | RPC1383-ND |
Manufacturer | |
Manufacturer Product Number | RG-1 |
Description | GROMMET EDGE SOLID TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
EDA/CAD Models | RG-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,98000 € | 191,98 € |
| 10 | 163,20700 € | 1.632,07 € |
| 25 | 153,00240 € | 3.825,06 € |
| 50 | 145,71140 € | 7.285,57 € |
| Unit Price without VAT: | 191,98000 € |
|---|---|
| Unit Price with VAT: | 228,45620 € |

