


RFL-1BK | |
|---|---|
DigiKey Part Number | RPC4885-ND |
Manufacturer | |
Manufacturer Product Number | RFL-1BK |
Description | PUSH RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.110" ~ 0.150" (2.79mm ~ 3.81mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RFL-1BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.417" (10.59mm) | |
Head Diameter | 0.430" (10.92mm) | |
Head Height | 0.080" (2.03mm) | |
Hole Diameter | 0.220" (5.59mm) | |
Grip Range | 0.110" ~ 0.150" (2.79mm ~ 3.81mm) | |
Features | Folding Legs | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39400 € | 1,97 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,33400 € | 8,35 € |
| 50 | 0,31240 € | 15,62 € |
| 100 | 0,29330 € | 29,33 € |
| 250 | 0,27112 € | 67,78 € |
| 500 | 0,25640 € | 128,20 € |
| 1.000 | 0,24326 € | 243,26 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

