


RFL-1 | |
|---|---|
DigiKey Part Number | RPC4884-ND |
Manufacturer | |
Manufacturer Product Number | RFL-1 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.110" ~ 0.150" (2.79mm ~ 3.81mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RFL-1 Models |
Category | Head Diameter 0.430" (10.92mm) |
Manufacturer Essentra Components | Head Height 0.080" (2.03mm) |
Series | Hole Diameter 0.220" (5.59mm) |
Packaging Bulk | Grip Range 0.110" ~ 0.150" (2.79mm ~ 3.81mm) |
Part Status Active | Features Folding Legs |
Type Push Rivet | Color Natural |
Rivet Length 0.417" (10.59mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20911 € | 209,11 € |
| Unit Price without VAT: | 0,20911 € |
|---|---|
| Unit Price with VAT: | 0,24884 € |

