


RFG-060-T | |
|---|---|
DigiKey Part Number | RPC4881-ND |
Manufacturer | |
Manufacturer Product Number | RFG-060-T |
Description | FAN FINGER GUARD BLACK 60X60 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Finger Guard Polyamide (PA), Nylon, Glass Filled |
Datasheet | Datasheet |
EDA/CAD Models | RFG-060-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Polyamide (PA), Nylon, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,14200 € | 21,42 € |
| 25 | 1,97560 € | 49,39 € |
| 60 | 1,82117 € | 109,27 € |
| 120 | 1,70375 € | 204,45 € |
| 300 | 1,55717 € | 467,15 € |
| 540 | 1,46907 € | 793,30 € |
| 1.020 | 1,45484 € | 1.483,94 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

