


RFF-092-T | |
|---|---|
DigiKey Part Number | RPC2071-ND |
Manufacturer | |
Manufacturer Product Number | RFF-092-T |
Description | FAN FELT FILTER WHITE 92X92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Replacement Filter Element Polyester (PES) |
Datasheet | Datasheet |
EDA/CAD Models | RFF-092-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Polyester (PES) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,44300 € | 14,43 € |
| 25 | 1,33240 € | 33,31 € |
| 50 | 1,25080 € | 62,54 € |
| 100 | 1,17140 € | 117,14 € |
| 300 | 1,11237 € | 333,71 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

