
REHCBS-11-01 | |
|---|---|
DigiKey Part Number | REHCBS-11-01-ND |
Manufacturer | |
Manufacturer Product Number | REHCBS-11-01 |
Description | BRD SPT EDG HLD SNP RIVET 11/16" |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Rivet Nylon 0.688" (17.48mm) 11/16" |
Datasheet | Datasheet |
Category | Length - Overall 1.031" (26.20mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.070" (1.78mm) |
Part Status Obsolete | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Holding Type Edge Holding | Mounting Panel Thickness 0.047" ~ 0.105" (1.20mm ~ 2.67mm) |
Mounting Type Snap Rivet | Material Nylon |
Between Board Height 0.688" (17.48mm) 11/16" |

