


RDC-600 | |
|---|---|
DigiKey Part Number | RPC4875-ND |
Manufacturer | |
Manufacturer Product Number | RDC-600 |
Description | CARD GUIDE DEEP CHAN 6" .08" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 6.000" (152.40mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RDC-600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.000" (152.40mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,72800 € | 17,28 € |
| 25 | 1,61960 € | 40,49 € |
| 50 | 1,54240 € | 77,12 € |
| 100 | 1,46870 € | 146,87 € |
| 250 | 1,37664 € | 344,16 € |
| 500 | 1,31094 € | 655,47 € |
| 1.000 | 1,24836 € | 1.248,36 € |
| 2.500 | 1,17025 € | 2.925,62 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

