


RDC-600-130 | |
|---|---|
DigiKey Part Number | RPC1766-ND |
Manufacturer | |
Manufacturer Product Number | RDC-600-130 |
Description | CARD GUIDE DEEP CHAN 6" .132" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 6.000" (152.40mm) 1/8" (3.2mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RDC-600-130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.000" (152.40mm) | |
For Use With/Related Products | 1/8" (3.2mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86200 € | 18,62 € |
| 25 | 1,74560 € | 43,64 € |
| 50 | 1,66220 € | 83,11 € |
| 100 | 1,58270 € | 158,27 € |
| 250 | 1,48360 € | 370,90 € |
| 500 | 1,41278 € | 706,39 € |
| 1.000 | 1,34537 € | 1.345,37 € |
| 2.500 | 1,26119 € | 3.152,97 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

