


RDC-600-102 | |
|---|---|
DigiKey Part Number | RPC4874-ND |
Manufacturer | |
Manufacturer Product Number | RDC-600-102 |
Description | CARD GUIDE DEEP CHAN 6" .102" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 6.000" (152.40mm) 3/32" (2.4mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RDC-600-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.000" (152.40mm) | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25380 € | 626,90 € |
| Unit Price without VAT: | 1,25380 € |
|---|---|
| Unit Price with VAT: | 1,49202 € |

