


RDC-450 | |
|---|---|
DigiKey Part Number | RPC4873-ND |
Manufacturer | |
Manufacturer Product Number | RDC-450 |
Description | CARD GUIDE DEEP CHAN 4.5" .08" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 4.500" (114.30mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RDC-450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 4.500" (114.30mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37400 € | 13,74 € |
| 25 | 1,28720 € | 32,18 € |
| 50 | 1,22540 € | 61,27 € |
| 100 | 1,16700 € | 116,70 € |
| 250 | 1,09384 € | 273,46 € |
| 500 | 1,04162 € | 520,81 € |
| 1.000 | 0,99190 € | 991,90 € |
| 2.500 | 0,92983 € | 2.324,58 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

