

RDAFCC-82A | |
---|---|
DigiKey Part Number | RPC4869-ND |
Manufacturer | |
Manufacturer Product Number | RDAFCC-82A |
Description | CBL CLIP FLAT ADHESIVE FASTENER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Gray Adhesive, Fastener 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | RDAFCC-82A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 3.000" (76.20mm) | |
Mounting Type | Adhesive, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 3.260" (82.80mm) | |
Width | 1.000" (25.40mm) | |
Height | - | |
Panel Hole Size | 0.350" (8.89mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Rubber Based (RMS-324) | |
Features | - | |
Screw Size | #6 (M3) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,98000 € | 0,98 € |
10 | 0,83300 € | 8,33 € |
25 | 0,78040 € | 19,51 € |
50 | 0,74340 € | 37,17 € |
100 | 0,70790 € | 70,79 € |
300 | 0,65497 € | 196,49 € |
500 | 0,63176 € | 315,88 € |
1.000 | 0,60159 € | 601,59 € |
2.500 | 0,56394 € | 1.409,85 € |
Unit Price without VAT: | 0,98000 € |
---|---|
Unit Price with VAT: | 1,16620 € |