


RDAFCC-82 | |
|---|---|
DigiKey Part Number | RPC4868-ND |
Manufacturer | |
Manufacturer Product Number | RDAFCC-82 |
Description | CBL CLIP FLAT GRAY FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Gray Fastener 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | RDAFCC-82 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Gray |
Series | Length 3.260" (82.80mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Panel Hole Size 0.350" (8.89mm) |
Type Clip, Flat | Material Flammability Rating UL94 V-2 |
Type Attributes Hinged, Top Lock | Screw Size #6 (M3) |
Opening Size 3.000" (76.20mm) | Base Product Number |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,73560 € | 18,39 € |
| 50 | 0,70040 € | 35,02 € |
| 100 | 0,66680 € | 66,68 € |
| 300 | 0,61707 € | 185,12 € |
| 500 | 0,59518 € | 297,59 € |
| 1.000 | 0,56677 € | 566,77 € |
| 2.500 | 0,53129 € | 1.328,23 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


