


RDAFCC-50 | |
|---|---|
DigiKey Part Number | RPC4866-ND |
Manufacturer | |
Manufacturer Product Number | RDAFCC-50 |
Description | CBL CLIP FLAT GRAY FASTENER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Gray Fastener 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | RDAFCC-50 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Gray |
Series | Length 2.224" (56.50mm) |
Packaging Bulk | Width 0.984" (25.00mm) |
Part Status Active | Panel Hole Size 0.350" (8.89mm) |
Type Clip, Flat | Material Flammability Rating UL94 V-2 |
Type Attributes Hinged, Top Lock | Screw Size #6 (M3) |
Opening Size 2.000" (50.80mm) | Base Product Number |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57400 € | 5,74 € |
| 25 | 0,53760 € | 13,44 € |
| 50 | 0,51180 € | 25,59 € |
| 100 | 0,48730 € | 48,73 € |
| 300 | 0,45093 € | 135,28 € |
| 500 | 0,43494 € | 217,47 € |
| 1.000 | 0,41416 € | 414,16 € |
| 2.500 | 0,38824 € | 970,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


