
RCPF-092-NV | |
|---|---|
DigiKey Part Number | RCPF-092-NV-ND |
Manufacturer | |
Manufacturer Product Number | RCPF-092-NV |
Description | ASSY GUARD/COVER/FILTER 92X92 |
Customer Reference | |
Detailed Description | 92mm Sq Fan Finger Guard Assembly Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Fan Accessory Type | Finger Guard Assembly | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Plastic |













