


RCM0600A | |
|---|---|
DigiKey Part Number | RCM0600A-ND |
Manufacturer | |
Manufacturer Product Number | RCM0600A |
Description | FOOT RECTANGULAR 3"L X 1.5"W BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Foot Rectangular, Tapered 3.000" L x 1.500" W (76.20mm x 38.10mm) Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | RCM0600A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Rectangular, Tapered | |
Color | Black | |
Size / Dimension | 3.000" L x 1.500" W (76.20mm x 38.10mm) | |
Thickness | - | |
Material | Polyethylene | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,33620 € | 334,05 € |
| Unit Price without VAT: | 1,33620 € |
|---|---|
| Unit Price with VAT: | 1,59008 € |

