Foot Rectangular, Tapered 2.000" L x 1.000" W (50.80mm x 25.40mm) Polyethylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foot Rectangular, Tapered 2.000" L x 1.000" W (50.80mm x 25.40mm) Polyethylene Black
Supporting your Project: Printed Circuit Board Solutions

RCM0400A

DigiKey Part Number
RCM0400A-ND
Manufacturer
Manufacturer Product Number
RCM0400A
Description
FOOT RECTANGULAR 2"L X 1"W BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Foot Rectangular, Tapered 2.000" L x 1.000" W (50.80mm x 25.40mm) Polyethylene Black
EDA/CAD Models
RCM0400A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Foot
Shape
Rectangular, Tapered
Color
Black
Size / Dimension
2.000" L x 1.000" W (50.80mm x 25.40mm)
Thickness
-
Material
Polyethylene
Hardness
-
Form
Individual Pieces
Mounting Type
Screw Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,77900 €194,75 €
Manufacturers Standard Package
Unit Price without VAT:0,77900 €
Unit Price with VAT:0,92701 €