


RCM0250A | |
|---|---|
DigiKey Part Number | RCM0250A-ND |
Manufacturer | |
Manufacturer Product Number | RCM0250A |
Description | FOOT RECTANGULAR 1.5"L X 1"W BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Foot Rectangular, Tapered 1.500" L x 1.000" W (38.10mm x 25.40mm) Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | RCM0250A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Rectangular, Tapered | |
Color | Black | |
Size / Dimension | 1.500" L x 1.000" W (38.10mm x 25.40mm) | |
Thickness | - | |
Material | Polyethylene | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59422 € | 297,11 € |
| Unit Price without VAT: | 0,59422 € |
|---|---|
| Unit Price with VAT: | 0,70712 € |

