


RCM0150A | |
|---|---|
DigiKey Part Number | RCM0150A-ND |
Manufacturer | |
Manufacturer Product Number | RCM0150A |
Description | FOOT RECT 1.5"L X 0.75"W BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Foot Rectangular, Tapered 1.500" L x 0.750" W (38.10mm x 19.05mm) Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | RCM0150A Models |
Category | Shape Rectangular, Tapered |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 1.500" L x 0.750" W (38.10mm x 19.05mm) |
Packaging Bulk | Material Polyethylene |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49628 € | 248,14 € |
| Unit Price without VAT: | 0,49628 € |
|---|---|
| Unit Price with VAT: | 0,59057 € |

