


RCGH-60 | |
|---|---|
DigiKey Part Number | RPC4855-ND |
Manufacturer | |
Manufacturer Product Number | RCGH-60 |
Description | RACK CARD GUIDE "H"TYPE 6.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 6.000" (152.40mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | RCGH-60 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Accessory Type Nylon, Snap-In Mount, 6.000" (152.40mm) |
Series | For Use With/Related Products 1/16" (1.6mm) Thick PC Boards |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64500 € | 6,45 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

