Board Support Snap Fit / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Supporting your Project: Printed Circuit Board Solutions

RCBSR-9-01

DigiKey Part Number
RCBSR-9-01-ND
Manufacturer
Manufacturer Product Number
RCBSR-9-01
Description
BRD SPT SNAP FIT/LOCK NYLN 9/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Datasheet
 Datasheet
EDA/CAD Models
RCBSR-9-01 Models
Product Attributes
Filter Similar Products
Category
Length - Overall
1.028" (26.10mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.125" (3.18mm) 1/8"
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Mounting Panel Thickness
0.059" ~ 0.063" (1.50mm ~ 1.60mm)
Holding Type
Snap Fit
Features
Locking, Reverse Mounting
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.563" (14.30mm) 9/16"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,14000 €0,14 €
50,11800 €0,59 €
100,11000 €1,10 €
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €