




RCBSR-8-01 | |
|---|---|
DigiKey Part Number | RPC4847-ND |
Manufacturer | |
Manufacturer Product Number | RCBSR-8-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | RCBSR-8-01 Models |
Category | Length - Overall 0.965" (24.51mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.059" ~ 0.063" (1.50mm ~ 1.60mm) |
Holding Type Snap Fit | Features Locking, Reverse Mounting |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.500" (12.70mm) 1/2" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30200 € | 1,51 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,25520 € | 6,38 € |
| 50 | 0,23860 € | 11,93 € |
| 100 | 0,22370 € | 22,37 € |
| 250 | 0,20644 € | 51,61 € |
| 500 | 0,19496 € | 97,48 € |
| 1.000 | 0,18472 € | 184,72 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

