




RCBSR-7-01 | |
|---|---|
DigiKey Part Number | RPC4846-ND |
Manufacturer | |
Manufacturer Product Number | RCBSR-7-01 |
Description | BRD SPT SNAP FIT/LOCK NYLN 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | RCBSR-7-01 Models |
Category | Length - Overall 0.902" (22.90mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.059" ~ 0.063" (1.50mm ~ 1.60mm) |
Holding Type Snap Fit | Features Locking, Reverse Mounting |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.438" (11.13mm) 7/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32600 € | 1,63 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27560 € | 6,89 € |
| 50 | 0,25760 € | 12,88 € |
| 100 | 0,24170 € | 24,17 € |
| 250 | 0,22320 € | 55,80 € |
| 500 | 0,21088 € | 105,44 € |
| 1.000 | 0,19988 € | 199,88 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

