Board Support Snap Fit / Snap Lock Nylon 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 0.313" (7.95mm) 5/16"
Supporting your Project: Printed Circuit Board Solutions

RCBSR-5-01

DigiKey Part Number
RCBSR-5-01-ND
Manufacturer
Manufacturer Product Number
RCBSR-5-01
Description
BRD SPT SNAP FIT/LOCK NYLN 5/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length - Overall
0.776" (19.70mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.125" (3.18mm) 1/8"
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Mounting Panel Thickness
0.059" ~ 0.063" (1.50mm ~ 1.60mm)
Holding Type
Snap Fit
Features
Locking, Reverse Mounting
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.313" (7.95mm) 5/16"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.975
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
50,27800 €1,39 €
100,25800 €2,58 €
250,23440 €5,86 €
500,21880 €10,94 €
1000,20500 €20,50 €
2500,18904 €47,26 €
5000,17846 €89,23 €
1.0000,16901 €169,01 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €