
RC-1-01 | |
|---|---|
DigiKey Part Number | RC-1-01-ND |
Manufacturer | |
Manufacturer Product Number | RC-1-01 |
Description | CBL CLIP RATCHET BLACK ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, Ratchet Black Adhesive 0.125" ~ 0.281" (3.18mm ~ 7.14mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Ratchet | |
Type Attributes | - | |
Opening Size | 0.125" ~ 0.281" (3.18mm ~ 7.14mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.980" (24.89mm) | |
Height | 0.530" (13.46mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Double Sided (RMS-131) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

