




RBS-8BK | |
|---|---|
DigiKey Part Number | RPC4844-ND |
Manufacturer | |
Manufacturer Product Number | RBS-8BK |
Description | BUMPER CYLIN 0.693" DIA BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.693" Dia (17.60mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-8BK Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.693" Dia (17.60mm) |
Series | Thickness 0.378" (9.60mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Form Sheet |
Shape Cylindrical, Dome | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49200 € | 2,46 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,41680 € | 10,42 € |
| 98 | 0,36765 € | 36,03 € |
| 196 | 0,34663 € | 67,94 € |
| 294 | 0,33541 € | 98,61 € |
| 588 | 0,31777 € | 186,85 € |
| 1.078 | 0,30391 € | 327,61 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

