Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Black
Supporting your Project: Printed Circuit Board Solutions

RBS-6BK

DigiKey Part Number
RPC1625-ND
Manufacturer
Manufacturer Product Number
RBS-6BK
Description
BUMPER CYLINDRICAL 0.5" DIA BLK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Black
Datasheet
 Datasheet
EDA/CAD Models
RBS-6BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Cylindrical, Tapered
Color
Black
Size / Dimension
0.500" Dia (12.70mm)
Thickness
0.248" (6.30mm)
Material
Polyurethane
Hardness
60-70 Shore A
Form
Sheet
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,13780 €27,56 €
4000,12973 €51,89 €
6000,12542 €75,25 €
1.0000,12036 €120,36 €
1.4000,11726 €164,16 €
2.0000,11415 €228,30 €
Manufacturers Standard Package
Unit Price without VAT:0,13780 €
Unit Price with VAT:0,16398 €