


RBS-41BK | |
|---|---|
DigiKey Part Number | RPC3183-ND |
Manufacturer | |
Manufacturer Product Number | RBS-41BK |
Description | BUMPER CYLIN 0.787" DIA BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.787" Dia (20.00mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-41BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Thickness | 0.201" (5.10mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53600 € | 2,68 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,45520 € | 11,38 € |
| 84 | 0,40726 € | 34,21 € |
| 168 | 0,38381 € | 64,48 € |
| 252 | 0,37131 € | 93,57 € |
| 504 | 0,35175 € | 177,28 € |
| 1.008 | 0,33422 € | 336,89 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

