




RBS-4 | |
|---|---|
DigiKey Part Number | RPC4839-ND |
Manufacturer | |
Manufacturer Product Number | RBS-4 |
Description | BUMPER SQU 0.78"L X 0.78"W CLR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Flat Top 0.780" L x 0.780" W (19.80mm x 19.80mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Flat Top | |
Color | Clear | |
Size / Dimension | 0.780" L x 0.780" W (19.80mm x 19.80mm) | |
Thickness | 0.382" (9.70mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Individual Pieces | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43600 € | 2,18 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36880 € | 9,22 € |
| 50 | 0,34520 € | 17,26 € |
| 100 | 0,32440 € | 32,44 € |
| 300 | 0,29560 € | 88,68 € |
| 500 | 0,28386 € | 141,93 € |
| 1.000 | 0,26944 € | 269,44 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

