




RBS-39 | |
|---|---|
DigiKey Part Number | RPC3182-ND |
Manufacturer | |
Manufacturer Product Number | RBS-39 |
Description | BUMPER CYLINDRICAL 0.75" DIA CLR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.750" Dia (19.05mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-39 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Thickness | 0.075" (1.90mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35200 € | 1,76 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,29760 € | 7,44 € |
| 84 | 0,26536 € | 22,29 € |
| 168 | 0,24952 € | 41,92 € |
| 252 | 0,24107 € | 60,75 € |
| 504 | 0,22788 € | 114,85 € |
| 1.008 | 0,21605 € | 217,78 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

