


RBS-36BK | |
|---|---|
DigiKey Part Number | RPC1621-ND |
Manufacturer | |
Manufacturer Product Number | RBS-36BK |
Description | BUMPER SQUARE 1"L X 1"W BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Flat Top 1.000" L x 1.000" W (25.40mm x 25.40mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-36BK Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 1.000" L x 1.000" W (25.40mm x 25.40mm) |
Series | Thickness 0.185" (4.70mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Form Sheet |
Shape Square, Flat Top | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,54800 € | 2,74 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,46560 € | 11,64 € |
| 55 | 0,43291 € | 23,81 € |
| 110 | 0,40727 € | 44,80 € |
| 275 | 0,37749 € | 103,81 € |
| 550 | 0,35778 € | 196,78 € |
| 1.045 | 0,34137 € | 356,73 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

