




RBS-33-SD | |
|---|---|
DigiKey Part Number | RPC4831-ND |
Manufacturer | |
Manufacturer Product Number | RBS-33-SD |
Description | BUMPER CYLINDRICAL 0.5" DIA CLR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-33-SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Clear | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.150" (3.81mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24800 € | 1,24 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,19480 € | 9,74 € |
| 200 | 0,17145 € | 34,29 € |
| 400 | 0,16155 € | 64,62 € |
| 600 | 0,15628 € | 93,77 € |
| 1.000 | 0,15011 € | 150,11 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

