




RBS-32R | |
|---|---|
DigiKey Part Number | RPC4829-ND |
Manufacturer | |
Manufacturer Product Number | RBS-32R |
Description | BUMPER SQUARE 0.5"L X 0.5"W CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-32R Models |
Category | Color Clear |
Manufacturer Essentra Components | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Series | Thickness 0.122" (3.10mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Form Sheet |
Shape Square, Tapered | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,10275 € | 20,55 € |
| 400 | 0,09663 € | 38,65 € |
| 600 | 0,09332 € | 55,99 € |
| 1.000 | 0,08946 € | 89,46 € |
| 1.400 | 0,08709 € | 121,93 € |
| 2.000 | 0,08472 € | 169,44 € |
| Unit Price without VAT: | 0,10275 € |
|---|---|
| Unit Price with VAT: | 0,12227 € |

