




RBS-30BK | |
|---|---|
DigiKey Part Number | RPC3180-ND |
Manufacturer | |
Manufacturer Product Number | RBS-30BK |
Description | BUMPER CYLIN 1.799" DIA BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 1.799" Dia (45.70mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-30BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 1.799" Dia (45.70mm) | |
Thickness | 0.622" (15.80mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Individual Pieces | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 5 | 3,02600 € | 15,13 € |
| 10 | 2,84000 € | 28,40 € |
| 25 | 2,62520 € | 65,63 € |
| 50 | 2,48280 € | 124,14 € |
| 100 | 2,35530 € | 235,53 € |
| 300 | 2,18013 € | 654,04 € |
| 500 | 2,10854 € | 1.054,27 € |
| 1.000 | 2,02018 € | 2.020,18 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

