




RBS-29 | |
|---|---|
DigiKey Part Number | RPC3179-ND |
Manufacturer | |
Manufacturer Product Number | RBS-29 |
Description | BUMPER SQU 0.78"L X 0.78"W CLR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.780" L x 0.780" W (19.80mm x 19.80mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-29 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Clear | |
Size / Dimension | 0.780" L x 0.780" W (19.80mm x 19.80mm) | |
Thickness | 0.250" (6.35mm) 1/4" | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,45800 € | 2,29 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,38760 € | 9,69 € |
| 98 | 0,34163 € | 33,48 € |
| 196 | 0,32194 € | 63,10 € |
| 294 | 0,31143 € | 91,56 € |
| 588 | 0,29497 € | 173,44 € |
| 1.078 | 0,28199 € | 303,99 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

