




RBS-24 | |
|---|---|
DigiKey Part Number | RPC4825RR-ND |
Manufacturer | |
Manufacturer Product Number | RBS-24 |
Description | BUMPER CYLIN 0.807" DIA CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.807" Dia (20.50mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-24 Models |
Category | Color Clear |
Manufacturer Essentra Components | Size / Dimension 0.807" Dia (20.50mm) |
Series | Thickness 0.122" (3.10mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Form Sheet |
Shape Cylindrical, Tapered | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,36800 € | 1,84 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,31120 € | 7,78 € |
| 72 | 0,28153 € | 20,27 € |
| 144 | 0,26465 € | 38,11 € |
| 288 | 0,24955 € | 71,87 € |
| 504 | 0,23855 € | 120,23 € |
| 1.008 | 0,22624 € | 228,05 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

