


RBS-22BK | |
|---|---|
DigiKey Part Number | RPC2061-ND |
Manufacturer | |
Manufacturer Product Number | RBS-22BK |
Description | BUMPER CYLIN 0.378" DIA BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.378" Dia (9.60mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-22BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Thickness | 0.213" (5.40mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12960 € | 3,24 € |
| 50 | 0,12040 € | 6,02 € |
| 100 | 0,11250 € | 11,25 € |
| 300 | 0,10160 € | 30,48 € |
| 600 | 0,09572 € | 57,43 € |
| 1.200 | 0,09043 € | 108,52 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

