




RBS-22 | |
|---|---|
DigiKey Part Number | RPC4824-ND |
Manufacturer | |
Manufacturer Product Number | RBS-22 |
Description | BUMPER CYLIN 0.378" DIA CLR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.378" Dia (9.60mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Thickness | 0.213" (5.40mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14000 € | 0,70 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,10860 € | 5,43 € |
| 100 | 0,10140 € | 10,14 € |
| 300 | 0,09150 € | 27,45 € |
| 600 | 0,08615 € | 51,69 € |
| 1.200 | 0,08135 € | 97,62 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

