




RBS-2 | |
|---|---|
DigiKey Part Number | RPC4821-ND |
Manufacturer | |
Manufacturer Product Number | RBS-2 |
Description | BUMPER CYLIN 0.437" DIA CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.437" Dia (11.10mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Size / Dimension | 0.437" Dia (11.10mm) | |
Thickness | 0.201" (5.10mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,11920 € | 5,96 € |
| 242 | 0,10252 € | 24,81 € |
| 484 | 0,09647 € | 46,69 € |
| 726 | 0,09324 € | 67,69 € |
| 1.210 | 0,08944 € | 108,22 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

